ADAM-5630E-AE

Advantech
923-ADAM-5630E-AE
ADAM-5630E-AE

製造商:

說明:
PLC控制器 8-slot Edge Intelligent DAQ controller

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$22,979.85 NT$22,979.85

商品屬性 屬性值 選擇屬性
Advantech
產品類型: PLC控制器
RoHS:  
Edge Intelligent DAQ Controller
8 Input
8 Output
DIN Rail Mount
30 VDC
10 VDC
- 40 C
+ 70 C
355 mm x 75 mm x 100 mm
模擬/數位: Digital
品牌: Advantech
產品類型: PLC Controllers
原廠包裝數量: 1
子類別: Controllers
每件重量: 2.5 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8537101190
USHTS:
8517620090
ECCN:
4A994
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Data Acquisition (DAQ) & Control Solutions

Advantech Data Acquisition (DAQ) and Contol Solutions offer a wide range of I/O devices with various interfaces and functions based on PC technology. These include legacy Industry Standard Architecture (ISA) to modern USB and signal-conditioning to graphical software tools. The Advantech DAQ and control solutions have a broad selection of form factors for all DAQ requirements. These solutions incorporate USB DAQ modules, DAQ cards, COM solutions, and DAQ gateways and computers. The DAQ and control solutions are reliable, accurate, affordable, and suitable for many industrial automation applications such as Test and Measurement (T&M). These solutions also suit laboratory applications such as machine automation and production testing, monitoring, and control.

ADAM-5630邊緣智慧DAQ控制器

Advantech ADAM-5630邊緣智慧DAQ控制器支援Modbus/RTU、Modbus/TCP主控,和從屬功能庫。ADAM-5630亦支援用於I/O組態與監控的Web伺服器。其內建一個即時時鐘和監視計時器,還有一個可用於儲存資料的Micro SD擴充插槽。