TP70P-22XA1R

Delta Electronics
108-TP70P-22XA1R
TP70P-22XA1R

製造商:

說明:
PLC控制器 7in Touch Screen HMI with Built-in PLC 8DI/8DO; 4AI, 2AO

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$15,854.88 NT$15,854.88
NT$13,958.70 NT$139,587.00
NT$13,682.62 NT$342,065.50

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: PLC控制器
RoHS:  
12 Input
10 Output
Panel Mount
24 VDC
Digital
Relay
USB
7 in TFT-LCD
IP66
0 C
+ 50 C
模擬/數位: Analog / Digital
品牌: Delta Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
特徵: Battery Backup (Lithium)
產品類型: PLC Controllers
原廠包裝數量: 1
子類別: Controllers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
ECCN:
EAR99

TP70P Touch-Panel HMI/PLC Combo Units

Delta IA TP70P Touch-Panel Human-Machine Interface (HMI) / Programmable Logic Controllers (PLC) Combo Units adopt a 65,535-color LCD touchscreen and support Delta controllers. The TP70P devices can be connected to all series of Delta's AC servo drives, AC motor drives, and temperature controllers. The TP70P combo units are available in four variants, providing different I/O configurations and supporting various output types. The modules feature a 7" touch-panel HMI with built-in PLC for flexibility, saving wiring costs while offering an ideal HMI and I/O control solution. Typical applications for Delta IA TP70P HMI / PLC Combo Units include electronics, rubber and plastics, fluid automation systems, woodworking machinery, and logistics and transportation.