DFR0903

DFRobot
426-DFR0903
DFR0903

製造商:

說明:
PLC控制器 Spartan Arduino PLC 16RDA (Relay Output)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,865.00 NT$5,865.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: PLC控制器
RoHS:  
Arduino-Based Industrial PLC
8 Input
6 Output
Panel Mount
25.4 V
11.4 V
0 C
+ 60 C
100 mm x 45 mm 115 mm
模擬/數位: Analog / Digital
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: PLC Controllers
原廠包裝數量: 1
子類別: Controllers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109160
ECCN:
EAR99

Spartan Arduino PLC 16DA & 16RDA

DFRobot Spartan Arduino PLC 16DA & 16RDA features 8 inputs (digital and analog) and 8 outputs (analog and digital/PWM isolated). The device uses an Arduino Leonardo for a direct program through a USB. The Spartan controllers are all standardized and can be programmed exactly in the same way. Moreover, the industrial controller offers the possibility of communication using I2C by a master-slave connection that can connect up to 127 modules. All the components are configurable.