6ES71484PC000HA0

Siemens
982-6ES71484PC000HA0
6ES71484PC000HA0

製造商:

說明:
PLC控制器 POWER SUPPLY, ET200PRO 24V/8A,IP67

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
1 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$32,040.24 NT$32,040.24
NT$30,243.34 NT$302,433.40

商品屬性 屬性值 選擇屬性
Siemens
產品類型: PLC控制器
RoHS:  
3-Phase AC
1 Output
DIN Rail Mount
480 VAC
400 VAC
ET200 PRO
- 25 C
+ 55 C
模擬/數位: Analog
品牌: Siemens
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: PLC Controllers
原廠包裝數量: 1
子類別: Controllers
公司名稱: SIMATIC
零件號別名: 6ES7148-4PC00-0HA0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409540

SIMATIC ET 200pro IP65/67 Distributed I/O System

Siemens SIMATIC ET 200pro IP65/67 Distributed I/O System is a multi-functional I/O system with an IP65/67 degree of protection. This Siemens I/O system is ideal for a wide variety of industries, especially where a detailed modular structure is demanded in harsh environments directly at the machine. The ET 200pro provides maximum flexibility to respond quickly to automation requirements. The modular design allows the ET 200pro to be installed directly on the machine without a control cabinet. The robust design also allows the system to withstand increased mechanical loads. The high-performance system includes available safety-integrated functionalities.