SNAP-SCM-ST2

Opto 22
94-SNAP-SCM-ST2
SNAP-SCM-ST2

製造商:

說明:
專用控制器 Pulse & Direction Digital Outputs X2

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$16,064.32 NT$16,064.32

商品屬性 屬性值 選擇屬性
Opto 22
產品類型: 專用控制器
RoHS:  
SNAP
Serial Synchronous Interface Module
Pulse and Direction Digital Outputs X2
Digital
5 VDC
Digit
CMOS/TTL
82.55 mm x 18.29 mm x 90.17 mm
品牌: Opto 22
組裝國家: Not Available
擴散國: Not Available
原產國: US
最高工作溫度: + 60 C
最低工作溫度: 0 C
原廠包裝數量: 1
子類別: Controllers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109160

SNAP PAC System

Opto 22 SNAP PAC System is an integrated system of hardware and software for industrial control, remote monitoring, data acquisition, and the Internet of Things (IoT) applications. This system is designed to simplify the generally complex process of setting up an automation system. The SNAP PAC system consists of three integrated components: PAC Project™ Software Suite, SNAP PAC controllers, and SNAP I/O™ analog, digital, and serial I/O modules for connecting to field devices, machines, and sensors. These three simple and flexible components form a system that can handle any application, from basic equipment monitoring to complete factory automation. The Opto 22 controllers include rack-mounted, standalone, and software-based PACs to meet a variety of automation needs.