LI-USB30-CSLINK-IPX-TESTER

Leopard Imaging
931-LI-USB30-CSLIN
LI-USB30-CSLINK-IPX-TESTER

製造商:

說明:
介面模組 (Default Firmware)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,166.00 NT$10,166.00

商品屬性 屬性值 選擇屬性
Leopard Imaging
產品類型: 介面模組
Converters
MIPI-CSI-2 to Parallel
2 Port
Micro USB 3.0, MIPI-CSI-2
5 V
5 V
品牌: Leopard Imaging
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 36.5 mm x 26.5 mm x 18.7 mm
產品類型: Interface Modules
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Product will have default firmware unless specified. Please
review the following conditions if applicable to your products
firmware.

For USB3.0 and USB2.0 cameras, the supplier will need to flash
the firmware and/or FPGA binary.

Cameras with built-in ISP (except for the AR0234-YUV), the
supplier will need to flash the ISP binary to camera.
For all the MIPI adapters with FPGA for Jetson, supplier will
need to flash the FPGA binary.

For all the Jetson boxes or carrier board with SOM, supplier
will need to flash the OS image and install the driver.

Please contact a Mouser Technical Support Representative for
further assistance.

5-0725-1

USHTS:
8525894000