S15LPSQ

Banner Engineering
778-S15LPSQ
S15LPSQ

製造商:

說明:
工作照明 S15L Pro Series: RGB Modbus Status Indicator; Voltage: 12-30 V dc; Housing: PVC; IP65, IP67, IP68; Colors: Multicolor; Male-Female 4-pin M12 Integral QD

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,856.00 NT$2,856.00

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 工作照明
RoHS:  
In-Line Light
LED
Red, Green, Blue
12 VDC
30 VDC
IP65, IP67, IP68
4-Pin M12 QD
S15L PRO
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 80 mA
最高工作溫度: + 45 C
最低工作溫度: - 40 C
產品類型: Photoelectric Sensors
原廠包裝數量: 1
子類別: Sensors
公司名稱: ModBus
零件號別名: 815250
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

S15L Pro In-Line Indicators

Banner Engineering S15L Pro In-Line Indicators feature bright RGB LEDs and a rugged, overmolded design that meets IP65, IP67, and IP68. These indicators assist operators with seeing machine and equipment status quicker with distinct, multi-color indications. The S15LPSQ Pro indicator is enabled with Modbus control for use in Snap Signal and other networks, while the S15LPRGB7Q can connect directly to a compatible sensor or anywhere in-line for easy visual indication. The rugged, compact design allows for simple installation even in tight spaces, offering operators unmatched visibility and simplicity. Banner Engineering S15L Pro In-Line Indicators have a maximum supply voltage rating 30VDC, 80mA maximum supply current, and an operating temperature range of -40°C to +40°C.