WL50SWSSGL5PWMQ

Banner Engineering
778-WL50SWSSGL5PWMQ
WL50SWSSGL5PWMQ

製造商:

說明:
工作照明 Work Light 50 mm 316SS Spot Light; PWM Dimming; Voltage: 12-30 V dc; Environmental Rating: IP69K; Color: White; 5 Deg Lens; Glass Window; 5-pin M12 Integral QD

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$17,680.00 NT$17,680.00

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 工作照明
Spot Light
LED
White
5000 K to 8300 K
12 VDC
30 VDC
295 lm
56 mm
IP67, IP69K
5-Pin M12 QD
Thread
Stainless steel
WL50S
品牌: Banner Engineering
额定电流: 400 mA
最高工作溫度: + 50 C
最低工作溫度: - 20 C
產品類型: LED Lighting Fixtures
原廠包裝數量: 1
子類別: LED Lighting
零件號別名: 93188
每件重量: 471.736 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9405420000

WL50S Sealed LED Spotlight for Task Lighting

Banner Engineering WL50S Sealed LED Spotlight for Task Lighting provides a very bright sealed spotlight for general task lighting. The IP69K rating makes Banner WL50S ideal for harsh wash-down environments. The highly concentrated, focused light is available in white, red, or green. These sealed LED spotlights illuminate a large area with an even pattern of light and no shadows. The devices come in cabled and quick-disconnect models.