SG-TL70-WC

Banner Engineering
778-SG-TL70-WC
SG-TL70-WC

製造商:

說明:
塔燈模組 TL70 Light Module; Color: White; Voltage: 12-30 V dc; Environmental Rating: IP65; Steady On/Flashing; Gray Housing; Use with B-TL70- bases

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,128.00 NT$3,128.00

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 塔燈模組
Light Module
White
12 VDC to 30 VDC
70 mm
Flashing, Steady
Continuous
Gray
Polycarbonate (PC)
IP65
TL70
品牌: Banner Engineering
燈式: LED
最高工作溫度: + 50 C
最低工作溫度: - 40 C
安裝風格: Chassis Mount
產品類型: Tower Light Modules
原廠包裝數量: 1
子類別: Industrial Lighting & Indicators
終端類型: Wire
零件號別名: 92220
每件重量: 99.790 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99

TL70 Core Tower Lights

Banner Engineering TL70 Core Tower Lights are big and bright 70mm tower light indicators available as modular segments or pre-assembled with the flexibility to customize as needed and change positions in the field. Banner TL70 Core Tower Lights appear gray when off to eliminate false indication from ambient light and are visible at long distances. A modular IP65 design gives the user flexibility to customize functionality and install into many environments.