CL50PAKQ

Banner Engineering
778-CL50PAKQ
CL50PAKQ

製造商:

說明:
塔燈 - 已組裝 CL50 Pro Column Light with IO-Link; RGB Audible Indicator; Voltage: 18-30 V dc; Environ. Rating: IP65; Colors: Multicolor; 4-pin M12 Integral QD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6
可立即送貨
在途量:
5
預期2026/2/16
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,670.00 NT$8,670.00

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 塔燈 - 已組裝
CL50 PRO
RGB
18 VDC to 30 VDC
Black
Polycarbonate (PC)
品牌: Banner Engineering
额定电流: 130 mA
產品: IO-Link Data Reference Guides
產品類型: Tower Lights
原廠包裝數量: 1
子類別: Industrial Lighting & Indicators
零件號別名: 810720
每件重量: 251 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

CL50 Pro 50mm Programmable Column Lights

Banner Engineering CL50 Pro 50mm Programmable Column Lights provide bright, visible indications to identify and convey critical conditions quickly and easily. These column lights are programmable using Pro editor software or dynamically controlled with IO-Link. The IO-Link provides access to color, flashing, dimming settings, and advanced animations. The CL50 Pro column lights allow color, flash patterns, and light intensity control customization. These multi-color column lights operate at 30VDC maximum supply voltage and -20°C to 50°C temperature range (audible). The CL50 Pro column lights feature a 3.1kHz ± 500Hz oscillation frequency, 93dB intensity at 1m (typical), and 95% relative humidity (non-condensing) at 50°C. These column lights comply with IP65 and UL Type 4X environmental ratings.