VD01-0002-2200-E0

SECO
742-VD0100022200E0
VD01-0002-2200-E0

製造商:

說明:
網路模組 Scheda ESP32 Sensor to Cloud, Users Button, CAN Bus, micro SD CARD - Ext.Temp.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
SECO
產品類型: 網路模組
付運限制:
 Mouser目前不在您的地區出售本產品。
REACH - SVHC:
CAN, GPIO, SPI
- 40 C
+ 85 C
品牌: SECO
組裝國家: Not Available
擴散國: Not Available
原產國: IT
原廠包裝數量: 10
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

SENSE-D01 Sensor to Cloud

SECO SENSE-D01 Sensor to Cloud is an embedded board designed to quickly and easily add Wi-Fi® and BLUETOOTH®/BLE connectivity to IoT applications, such as low-power sensor networks. SENSE-D01 is powered by the Espressif Systems ESP32-D0WDQ6 Wi-Fi/BT/BLE SoC (System-on-a-Chip) equipped with ultra-low power, dual-core 240MHz processor, 4MB SPI Flash, and 8MB SPI Pseudo-Static RAM (PSRAM).