TACH-10

AMPROBE
569-TACH-10
TACH-10

製造商:

說明:
計數器及轉速計 TACH-10 Tachometer Contact/Non-Contact

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
AMPROBE
產品類型: 計數器及轉速計
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
品牌: AMPROBE
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Counters & Tachometers
原廠包裝數量: 1
子類別: Counters & Tachometers
零件號別名: 3730008
每件重量: 459.262 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
9029108000
TARIC:
9029100090
ECCN:
EAR99

TACH-10 Contact/Non-Contact Tachometer

Amprobe TACH-10 Contact/Non-Contact Tachometer is an economical tachometer that can measure rotational or surface speed either in a contact or non-contact way. Widely used to measure the rotational speed of motors, conveyor belts, and other moving or rotating systems. Amprobe TACH-10 Contact/Non-Contact Tachometer features include user-selectable units for contact measurement (RPM, m/min, ft/min, yd/min), non-contact measurement in RPM, digital display, auto power-off function, and easy to select units and mode functions.