80-4022.000

EAO
123-80-4022.000
80-4022.000

製造商:

說明:
控制站 White housing, M12, 2x BR84, Asi profile S-7.A.7 (Spec. 3.0)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
EAO
產品類型: 控制站
RoHS:  
Control Station
2 Switch
Illuminated
Polybutylene Terephthalate (PBT)
IP67
Smart Box
品牌: EAO
觸點形式: 2 NO
高度: 110.9 mm
照明色彩: Red
燈式: LED
長度: 45.7 mm
產品: Safety Switches
原廠包裝數量: 1
終端類型: Plug-In
公司名稱: Smart Box
寬度: 45 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
原產地分類
原產國:
瑞士
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Smart Boxes

EAO Smart Boxes are simple and customizable "snap-on, plug-and-play" solutions for operator devices in industrial environments. These boxes include on/off, up/down, or emergency stop functions in CNC machines or semiconductor production. The smart boxes can be seamlessly implemented with compatible EAO actuators and indicators, especially the Series 84 illuminated pushbuttons and emergency stop switches. Robust construction combined with front protection of up to IP67 enables reliable switching even ranging from -25°C to +70°C. Typical applications include CNC milling, lathing, grinding/drilling equipment, semiconductor/electronics production, textile production, industrial lifting, pharmaceuticals, and production lines.

庫存量: 2

庫存:
2 可立即送貨
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,397.29 NT$7,397.29
NT$6,377.00 NT$63,770.00
NT$6,009.89 NT$150,247.25
NT$5,746.40 NT$287,320.00
100 報價