K014-E

M5Stack
170-K014-E
K014-E

Mfr.:

Description:
Educational Robotic Kits BALA2Fire is a Self Balancing Robot consisting of M5Stack Fire and two wheels.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Educational Robotic Kits
RoHS:  
Robotics
Self Balancing Robot
Brand: M5Stack
Core: M5
Description/Function: BALA2Fire
Product Type: Educational Robotic Kits
Series: CORE
Factory Pack Quantity: 10
Subcategory: Robotics
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8479896500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BALA2Fire Self-Balancing Robot Kit

M5Stack BALA2Fire Self-Balancing Robot Kit is a second-generation balancing robot series that consists of M5Stack Fire and two wheels (DC motors). The robot base uses STM32F030C8T6 as the main control and includes preloaded software, a two-way encoding motor driver, and a built-in 1200mAh battery. This BALA2Fire corrects orientation and position using data from the accelerometer and gyroscope. The BALA2Fire self-balancing robot kit features Grove extension ports, a built-in speaker, 240MHz dual-core ESP32, 16MB flash, and 8MB PSRAM. This BALA2Fire supports conventional PortB, PortC, 8-channel servos, and TF cards. The BALA2Fire self-balancing robot kit includes M5Stack Fire with BALA2, wheel connectors, bricks, HY2.0-4P cables, and Type-C USB. This BALA2Fire is LEGO™ compatible and is controllable by a smartphone or transmitter.

In Stock: 56

Stock:
56
Can Ship Immediately
On Order:
1
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$2,864.42 NT$2,864.42