DAQ6510

Keithley Instruments, Inc.
795-DAQ6510
DAQ6510

製造商:

說明:
資料記錄及獲取 Data Acquisition and Multimeter System

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Keithley Instruments, Inc.
產品類型: 資料記錄及獲取
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Data Logger
DAQ
Combined
Graphic
D-Sub
USB
3 A
80 Channel
品牌: Keithley Instruments, Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率: 50 Hz to 60 Hz
高度: 107.2 mm
長度: 387.4 mm
產品類型: Dataloggers
原廠包裝數量: 1
子類別: Test Equipment
額定電壓: 300 V
寬度: 224 mm
每件重量: 5.388 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030320000
USHTS:
9030320000
JPHTS:
903032000
KRHTS:
9030320000
TARIC:
9030320000
MXHTS:
9030320100
BRHTS:
90303200
ECCN:
3A992

DAQ6510 Data Acquisition & Logging Multimeter

Keithley DAQ6510 Data Acquisition and Logging Multimeter creates modern simplicity compared to the often complicated configuration and control found in many stand-alone solutions. The system's large 5" multi-touch display guides users through set-up, data visualization, and analysis, removing the need for a PC and custom software. If a PC is required or preferred, IVI and Labview drivers and the Keithley KickStart Instrument Control Software are available. Using Keithley's 6 1/2-digit multimeter technology, users will find even greater accuracy, functionality, and speed. Two-year accuracy specifications are included, so critical measurements remain accurate and fully traceable.