0058764710

Apex Tool Group
578-T0058764710
0058764710

製造商:

說明:
專用線纜 WELLER WX CABLE CONNECTION

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$775.20 NT$775.20

商品屬性 屬性值 選擇屬性
Apex Tool Group
產品類型: 專用線纜
RoHS:  
Interface Cable
7 in
Bulk
品牌: Apex Tool Group
描述/功能: Connects WX series stations to Weller fume extraction units and Weller hot plates
產品類型: Specialized Cables
原廠包裝數量: 1
子類別: Cable Assemblies
零件號別名: T0058764710
每件重量: 79.380 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8515908090
BRHTS:
85444200
ECCN:
EAR99

WX Series Solder System

Apex Tool Group WX Series Solder System features a glass touch screen, intuitive user interface, energy-saving sleep mode, and multi-language display. The glass capacitive tough screen has a patented anti-static, chemical and temperature resistant coating. The multi-language menu is accessed via a turn and click control wheel with finger guide and enter key. WX2 is a dual digital unit with a 120 watt rating when two irons are used simultaneously, and a 200 watt rating for single iron use. A multi-purpose USB port facilitates easy firmware updates, parameter setting, monitoring, and personalization. All Weller WX compatible tools have an integrated sensor system, customized bit calibration independent of the base station, a built-in signal reader, and internal memory. A wide selection of soldering tips and other Weller soldering accessories, such as fume extraction systems and heating plates, complete the system for a total soldering solution. for more information.

Weller WX Solder System

Weller WX Solder System from Apex Tool Group features a glass touch screen, intuitive user interface, energy-saving sleep mode, and multi-language display. The glass capacitive touch screen has a patented antistatic, chemical- and temperature-resistant coating. The multi-language menu is accessed via a turn and click control wheel with a finger guide and enter key. WX2 is a dual digital unit with a 120W rating when two irons are used simultaneously, and a 200W rating for single-iron use. A multi-purpose USB port facilitates easy firmware updates, parameter settings, monitoring, and personalization.