9450 WH033

Alpha Wire
602-9450-328-01
9450 WH033

製造商:

說明:
同軸電纜 50 AWG 7/58 1 Conductor 30V Braid, Fluoroplastic, PFA 328 ft Spool, White

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$127,898.14 NT$127,898.14
NT$123,899.06 NT$247,798.12

商品屬性 屬性值 選擇屬性
Alpha Wire
產品類型: 同軸電纜
RoHS:  
50 Ohms
50 AWG
99.974 m (328 ft)
0.15 mm (0.006 in)
Copper Alloy
Perfluoroalkoxy (PFA)
7 x 58
品牌: Alpha Wire
組裝國家: Not Available
擴散國: Not Available
原產國: JP
外殼顏色: White
最高溫度: + 200 C
共軸數: 1
產品類型: Coaxial Cables
屏蔽: Shielded
原廠包裝數量: 1
子類別: Cable
額定電壓: 30 V
每件重量: 2.722 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Product Catalogs

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99

Micro Coaxial Cables

Alpha Wire Micro Coaxial Cables provide a vast array of signal transmission options, especially for applications with limited space for cable routing. Micro-Coax is available in a full range of standard sizes from 50AWG to 32AWG. These cables use high-strength silver-plated or tinned-copper alloys rated up to +200°C. The PFA dielectric and jacket offer stable properties for signal integrity, low capacitance, and consistent controlled impedance. Alpha’s micro coaxial cables save space and make routing easier in applications such as medical probes, endoscopy systems, oximetry systems, industrial inspection, and more.