5602-34-0048-304

3M Electronic Solutions Division
517-5602-34-0048-304
5602-34-0048-304

製造商:

說明:
電腦線纜 7P/SATA30U/WLATCH/RA TO ST/.304MM/HF CBL

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1440   多個: 1440
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$194.48 NT$280,051.20
2,880 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: 電腦線纜
I/O Cables
SATA Twinaxial Cable
7 Position
7 Position
Male / Male
26 AWG
Black
500 VAC
品牌: 3M Electronic Solutions Division
额定电流: 1.5 A
外殼材料: Thermoplastic
產品類型: Computer Cables
系列: 5602
原廠包裝數量: 1440
子類別: Cable Assemblies
零件號別名: 05111194599 80001240540
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
8544420090
USHTS:
8473305100
JPHTS:
8544420102
TARIC:
8473308000
ECCN:
EAR99

5602 Series SATA Signal Cable Assemblies

3M™ 5602 Series SATA 3.0 Signal Cable Assemblies are a high routability copper cable assembly designed using 3M™ Twin Axial Cable technology to create a flexible, foldable, high-performance solution. The 5602 cable assemblies meet SATA specification 1A requirements up to 1 meter. Lower profiles than similar AWG twin axial cables and thinner cable construction allows for dense routing as well as flexible routing options within a chassis. The 3M Twin Axial cables are foldable and allow for extremely tight bend radius with minimal performance impact to enable unique packaging configurations. 3M 5602 Series is ideal for use with SATA 1.0/2.0/3.0 interfaces in enterprise, networking/communications, data centers, high-speed I/O storage, RAIDs, JBODs, HBAs, high-bandwidth switches, router, and server applications.

Serial Advanced Technology Attachment Connectors

3M Serial Advanced Technology Attachment (SATA) Connectors provide smaller, faster, and more reliable solutions for storage interface than parallel ATA connectors. 3M SATA Connectors are particularly useful for high-speed interfaces for optical, solid state, and hard disk drive (HDD) applications aimed at reducing the size, increasing transmission speed, improving data reliability, and ease of use.