NE8MX-B-TOP

Neutrik
568-NE8MX-B-TOP
NE8MX-B-TOP

製造商:

說明:
乙太網路線纜/網路線纜 CAT5 and CAT6A - black - requires RJ45, for unterminated cable - TOP

庫存量: 858

庫存:
858 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$252.30 NT$252.30
NT$238.13 NT$2,381.30
NT$230.65 NT$4,613.00
NT$218.45 NT$10,922.50
NT$185.39 NT$18,539.00
NT$179.88 NT$35,976.00
NT$158.23 NT$158,230.00
NT$145.63 NT$291,260.00

商品屬性 屬性值 選擇屬性
Neutrik
產品類型: 乙太網路線纜/網路線纜
RoHS:  
Male
IP65
品牌: Neutrik
外殼材料: Zinc
產品類型: Ethernet Cables / Networking Cables
系列: etherCON
原廠包裝數量: 100
子類別: Cable Assemblies
每件重量: 34.093 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926909989
ECCN:
EAR99

etherCON® TOP Connectors

NEUTRIK etherCON® True Outdoor Protection (TOP) Connectors are heavy-duty sealed RJ45 connectors designed for harsh environments. These connectors include rugged cable connector carriers that accept most RJ45 plugs. The etherCON connectors also include the D-sized receptacles for PCB mount and Insulation-Displacement Contact (IDC) termination or to operate as feedback adapters. These connectors are made of high-impact UV-resistant materials as per UL certifications. NEUTRIK etherCON connectors also incorporate outdoor protection, according to IP65 and UL50E.