1700/34200

3M Electronic Solutions Division
517-1700/34200
1700/34200

製造商:

說明:
扁平電纜 .050 34C TWSTD 28AWG 200 FT

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$13,088.98 NT$65,444.90
NT$12,265.84 NT$122,658.40
NT$11,829.28 NT$295,732.00
50 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: 扁平電纜
RoHS:  
Twisted Cables
34 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Multicolor
300 V
60.96 m (200 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 20 C
+ 105 C
1700
品牌: 3M Electronic Solutions Division
合規: UL
易燃性等級: UL 224 VW-1
間距: 1.27 mm
產品類型: Flat Cables
原廠包裝數量: 1
子類別: Cable
零件號別名: 05400753990 80610672638
每件重量: 5.443 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544490090
USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99

Twisted Pair Flat Cable

3M Twisted Pair Flat Cable delivers superior signal integrity and performance in demanding electronic applications, making it ideal for high-speed data transmission. The cable provides enhanced noise reduction and crosstalk prevention by joining together the benefits of twisted pair technology with the convenience of a flat cable design. Each pair of conductors features PVC or halogen-free conductor insulation and is twisted to reduce electromagnetic interference (EMI) and crosstalk. The robust construction withstands tough environments, while the flat design offers easy routing and installation in tight spaces for flexibility and space efficiency. 3M Twisted Pair Flat Cable has a 28AWG conductor size and is ideal for industrial electronics, computer systems, telecommunications, and industrial equipment.