Minibend LR-13

HUBER+SUHNER
455-MINIBENDLR13
Minibend LR-13

製造商:

說明:
RF 電纜組件 MINIBEND LR-13

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,379.60 NT$3,379.60
NT$3,245.64 NT$32,456.40
NT$3,158.94 NT$78,973.50
NT$2,939.64 NT$146,982.00
NT$2,798.54 NT$279,854.00
250 報價

商品屬性 屬性值 選擇屬性
HUBER+SUHNER
產品類型: RF 電纜組件
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
330.2 mm (13 in)
50 Ohms
26.5 GHz
品牌: HUBER+SUHNER
連接器A極: Normal
連接器B極: Normal
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
系列: Minibend
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Astrolab
零件號別名: 80337355
每件重量: 150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

MINIBEND™ Coaxial Cable Assemblies

HUBER+SUHNER MINIBEND™ Coaxial Cable Assemblies are standard flexible cables that are a direct replacement for 0.086" semi-rigid cables. These cables offer 50Ω impedance and are applicable up to 65GHz frequency. The series is designed for use in low-profile, internal, and point-to-point interconnections between RF modules. The MINIBEND microwave coaxial cables are high-performance tested and come pre-assembled in a variety of standard lengths and connector configurations. HUBER+SUHNER MINIBEND Coaxial Cable Assemblies are triple shielded for high isolation and eliminate the need for right-angle connectors.

MICROBEND™, MINIBEND™ & NANOBEND™ Cable Assemblies

HUBER+SUHNER MICROBEND™, MINIBEND™, and NANOBEND™ Cable Assemblies provide high performance, a low profile, and flexibility, making them ideal for a range of applications. These cable assemblies feature 50Ω impedance and configurations applicable up to 110GHz frequency, depending on the series. HUBER+SUHNER MICROBEND, MINIBEND, and NANOBEND Cable Assemblies offer stock delivery on standard lengths.