643652120304

Wurth Elektronik
710-643652120304
643652120304

製造商:

說明:
感應器線纜/致動器線纜 WRCIRC M12 Screw Coding A Cable Assembly Shielded Cable Assembly with 2 m PVC cable Straight with Metal Coupling Nut Male connector, polarity 4

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,244.00 NT$2,244.00
NT$2,057.00 NT$20,570.00
NT$1,832.60 NT$183,260.00
NT$1,608.20 NT$402,050.00
500 報價

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 感應器線纜/致動器線纜
RoHS:  
REACH - SVHC:
M12
4 Position
Male
A Coded
2 m (6.562 ft)
5 A
250 V
20 AWG
Black
IP67
WR-CIRC
Bulk
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: M12 Screw Mating
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M12 Circular Connectors

Würth Elektronik M12 Circular Connectors can be mated and locked to provide waterproof and dustproof connections without loss of connection or signal. These connectors feature A coding, screw locking system, 4, 5, and 8 polarities, up to 5A current rating, and up to 250V voltage rating. The M12 circular connectors are IP67 or IP68 rated and certified with UL 2238 (panel receptacles and field attachable). The product range is available in male and female typologies of panel connectors, field attachable, and cable assemblies. Typical applications include industrial automation, machine manufacturing, DC power supply, actuator technologies, and security.