CA091804300050

Amphenol Tuchel
523-CA091804300050
CA091804300050

製造商:

說明:
感應器線纜/致動器線纜 AISG RET Ovrmld C/A MF CblCon 50m PE Cbl

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,551.92 NT$4,551.92
NT$4,286.38 NT$42,863.80
NT$4,128.62 NT$103,215.50
NT$4,048.04 NT$202,402.00
250 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 感應器線纜/致動器線纜
RoHS:  
Socket
5 Position
Plug
5 Position
Female / Male
50 m (164.042 ft)
Black
IP68
C091 AISG
品牌: Amphenol Tuchel
組裝國家: Not Available
擴散國: Not Available
原產國: MX
描述/功能: 8 Pin Interface with 5 Loaded Contacts
外殼材料: Polyethylene (PE)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 5
子類別: Cable Assemblies
公司名稱: C091
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

C091 AISG/RET Cable Assemblies

Amphenol-Tuchel C091 AISG/RET Cable Assemblies are engineered for the wireless infrastructure industry, which requires standard configurations or lengths. These cable assemblies feature 8 pins, a socket screw-lock coupling system, and crimp termination. Additional features include IP68 protection without tape, extreme temperatures, and vibration resistance. Amphenol-Tuchel C091 AISG/RET Cable Assemblies fulfill various criteria, including system coupling integrity, salt mist, temperature, and UV resistance.