LBP01-0810B

STMicroelectronics
511-LBP01-0810B
LBP01-0810B

製造商:

說明:
LED 保護裝置 LED Bypass 100nA 1A 15kV 8kV BI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,730

庫存:
4,730
可立即送貨
在途量:
5,000
預期2026/4/20
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$17.34 NT$17.34
NT$10.98 NT$109.80
NT$8.87 NT$887.00
NT$8.47 NT$4,235.00
NT$8.13 NT$8,130.00
完整捲(訂購多個2500)
NT$7.72 NT$19,300.00
NT$7.41 NT$37,050.00
NT$7.17 NT$71,700.00
NT$6.94 NT$173,500.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED 保護裝置
RoHS:  
LBP01
8 V
SMB
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
轉折電壓VBO: 15 V
安裝風格: SMD/SMT
導通狀態RMS電流 - It RMS: 1 A
產品: LED Protectors
產品類型: LED Protectors
原廠包裝數量: 2500
子類別: LED Protectors
每件重量: 1.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541210000
MXHTS:
8541100101
ECCN:
EAR99

LBP01 LED Bypass Protection Devices

STMicroelectronics LBP01 LED Bypass Protection Devices are bypass switches to be connected in parallel with 1 or 2 LEDs. In case of LED failure, this allows the current to flow through the other LED. These devices also provide an overvoltage protection against surges defined in IEC 61000-4-2 and IEC 61000-4-5. STMicroelectronics LBP01 protects LEDs against surge and they are compatible with LEDs up to 1A.