TS13501STRT

Semtech
947-TS13501STRT
TS13501STRT

製造商:

說明:
固態繼電器 - PCB安裝 NEO-ISO SOLID- STATE RELAY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,240

庫存:
2,240 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$37.74 NT$37.74
NT$34.68 NT$346.80
NT$33.25 NT$831.25
NT$32.40 NT$1,620.00
NT$31.55 NT$3,155.00
NT$30.46 NT$7,615.00
NT$29.68 NT$14,840.00
NT$27.78 NT$27,780.00
完整捲(訂購多個2500)
NT$27.78 NT$69,450.00
NT$26.25 NT$131,250.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Semtech
產品類型: 固態繼電器 - PCB安裝
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
1 A
24 VDC
2 Form A (DPST-NO)
500 mVDC to 3.3 VDC
SOIC-8
MOSFET
1 A
- 40 C
+ 85 C
5 mm (0.197 in)
6 mm (0.236 in)
1.75 mm (0.069 in)
品牌: Semtech
組裝國家: Not Available
擴散國: Not Available
原產國: MY
輸入輸出分離計算法: Galvanic Isolation
啟動電阻 - 最大值: 240 mOhms
產品: Solid State Relays
產品類型: SSR - Solid State Relays
原廠包裝數量: 2500
子類別: Relays
終端類型: Solder Pad
每件重量: 1.396 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

TS13501 Neo-Iso™ Solid State Relays

Semtech TS13501 Neo-Iso™ Solid State Relays offer bi-directional blocking at 36V power with DC or AC switching. The TS13501 Relays provide galvanic isolation between the control system and load. The device includes an integrated 240mΩ 36V switch which permits high-efficiency switching of power loads or other high current applications. The differential input controls the state of the switch, utilizing a transient-immune serial protocol. Semtech TS13501 Neo-Iso Solid State Relays feature over-current protection, monitoring load current when the switch is in on state, notifying the system microcontroller of over-current faults by way of the STAT status pin.