DFR0649

DFRobot
426-DFR0649
DFR0649

製造商:

說明:
TFT顯示器&配件 Fermion: 1.54" 240x240 IPS TFT LCD Display with MicroSD Card (Breakout)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$540.60 NT$540.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: TFT顯示器&配件
RoHS:  
TFT LCD Displays
Transmissive
1.54 in
240 x 240
SPI
Without Touch Panel
44 mm x 39 mm
5.5 V
With MicroSD Card Breakout
品牌: DFRobot
最高工作溫度: + 70 C
最低工作溫度: - 30 C
產品類型: TFT Displays
原廠包裝數量: 1
子類別: Displays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

1.54" TFT LCD Display with MicroSD Card Breakout

DFRobot 1.54" TFT LCD Display with MicroSD Card Breakout is a display module with high resolution, low power consumption, wide angle, and easy wiring. This DFRobot breakout board offers a wide viewing angle in a 240 x 240 resolution. The DFR0649 display module supports SPI (4-wire) communication mode and General Display Interface (GDI) port (works with main controllers with GDI port), plug, and play. This LCD module operates at a 3.3V to 5V input voltage range. The DFR0649 display module is compatible with multiple main controllers like UNO, Leonardo, ESP32, ESP8266, and FireBeetle M0. Applications include wearable devices, MP3/MP4, and weather displays.