DFR0669

DFRobot
426-DFR0669
DFR0669

製造商:

說明:
TFT顯示器&配件 Fermion: 3.5 480x320 TFT LCD Capacitive Touchscreen with MicroSD Card Slot (Breakout)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 75

庫存:
75 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,356.60 NT$1,356.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: TFT顯示器&配件
RoHS:  
TFT LCD Display Modules
Transmissive
3.5 in
480 x 320
SPI
Capacitive Touch Panel
300 cd/m2
73.44 mm x 48.96 mm
95 mm x 55.5 mm
5.5 V
品牌: DFRobot
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: TFT Displays
原廠包裝數量: 1
子類別: Displays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8524919000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

DFR0669 3.5" LCD Display Module

DFRobot DFR0669 3.5" Display Module adopts ILI9488 driver chip and integrates GT911 touch chip that supports five capacitive touch-points. This display supports SPI (4-wire) communication mode and performs excellently in the angle of view (60/60/60/60). The DFR0669 LCD module features a capacitive touchscreen display with a high resolution and wide viewing angle. This LCD module comes in 480 x 320 color pixel resolution. The DFR0669 3.5" LCD module operates from 3.3V to 5V input voltage and is compatible with multiple main controllers like UNO, Leonardo, ESP32, ESP8266, and FireBeetle M0. This display module is compatible with Graphics Devices Interface (GDI), plug, and play. Applications include IoT-controlling devices, game consoles, desktop event notifiers, and touch interfaces.