FRAMOS Depth Camera D455e (camera only)

FRAMOS
194-D455ECAMERAONLY
FRAMOS Depth Camera D455e (camera only)

製造商:

說明:
相機及相機模塊 Depth Camera D455e (camera only) powered by Intel RealSense D450 depth module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 27

庫存:
27 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$38,080.00 NT$38,080.00

商品屬性 屬性值 選擇屬性
FRAMOS
產品類型: 相機及相機模塊
RoHS:  
REACH - SVHC:
Cameras
Depth Cameras
1280 x 720
Ethernet
FRAMOS DEPTH CAMERA D455E (CAMERA ONLY)
30 fps
12 V to 24 V
0 C
+ 55 C
100 mm x 47 mm x 38 mm
品牌: FRAMOS
原廠包裝數量: 30
子類別: Cameras & Accessories
零件號別名: 300433
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

Depth Camera D455e

FRAMOS Depth Camera D455e is powered by Intel® RealSense™ technology with a D450 depth module that extends the distance between the depth sensors to 95mm. This improves the depth (Z) error to less than 2% at 4m. The depth camera features industrial M12 Ethernet, M8 power connectors, and water/dust-resistant housing that is optimized for industrial environments. The industrial depth camera D455e offers a wide field of view for depth and RGB sensors. These RGB sensors include a global shutter matched to the depth FOV of 86° to improve the correspondence between the depth and RGB images. The depth camera D455e is ideal for OEMs and integrators that need 3D as well as 2D vision in products and applications. The global shutter sensors allow for applications with fast motion.