MTPD2601SL-030

Marktech Optoelectronics
193-MTPD2601SL-030
MTPD2601SL-030

製造商:

說明:
光二極管 2600nm InGaAs PIN PD TO-46 Metal Can 0.3 AA Ball Lens

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$645.32 NT$645.32
NT$510.34 NT$5,103.40
NT$431.12 NT$43,112.00
NT$397.80 NT$198,900.00

商品屬性 屬性值 選擇屬性
Marktech Optoelectronics
產品類型: 光二極管
RoHS:  
PIN Photodiodes
TO-46-2
Through Hole
800 nm to 2600 nm
45 uA
- 40 C
+ 85 C
品牌: Marktech Optoelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Bulk
產品類型: Photodiodes
響應率: 1.24 A/W
原廠包裝數量: 1
子類別: Optical Detectors & Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

MTPD PIN Photodiodes

Marktech Optoelectronics MTPD PIN Photodiodes are high-speed InGaAs PIN photodiodes designed with high sensitivity and reliability. These photodiodes feature high-speed response and operate at a spectral range of 600nm to 2600nm. The MTPD photodiodes are ideally used in high-speed optical communications, industrial controls, optical switches, Light Detection and Ranging (LIDAR), and medical applications.