HCPL2x High-Speed 10MBit/s Logic Gate Optocouplers

onsemi HCPL2x High-Speed 10MBit/s Logic Gate Optocouplers are designed for logic gate applications requiring electrical isolation and fast data transmission. These onsemi octocouplers consist of an 850nm AlGaAs LED, optically coupled to a very high-speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The switching parameters are guaranteed over a -40°C to +85°C temperature range. A maximum input signal of 5mA provides a minimum output sink current of 13mA (fan out of eight).

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 上升時間 下降時間 安裝風格 封裝/外殼 輸出類型 通道數 絕緣電壓 最大連續輸出電流 If - 順向電流 Vf - 順向電壓 Vr - 反向電壓 Pd - 功率消耗 最低工作溫度 最高工作溫度 系列 封裝
onsemi 邏輯輸出光耦 High Speed 10MBit/s Logic Gate Optocoupler
700預期2026/6/9
最少: 1
倍數: 1
: 700

30 ns 10 ns SMD/SMT DIP-8 Open Collector 1 Channel 5000 Vrms 50 mA 50 mA 1.45 V 5 V 85 mW - 40 C + 100 C HCPL2611M Reel, Cut Tape
onsemi 邏輯輸出光耦 High Speed 10MBit/s Logic Gate Optocoupler
1,000預期2026/6/9
最少: 1
倍數: 1

30 ns 10 ns Through Hole DIP-8 Open Collector 1 Channel 5000 Vrms 50 mA 50 mA 1.45 V 5 V 85 mW - 40 C + 100 C HCPL2611M Tube