SC0024

Raspberry Pi
358-SC0024
SC0024

製造商:

說明:
相機及相機模塊 Raspberry Pi Camera V2 NOIR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 774

庫存:
774
可立即送貨
在途量:
540
預期2026/3/9
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$510.00 NT$510.00

商品屬性 屬性值 選擇屬性
Raspberry Pi
產品類型: 相機及相機模塊
RoHS:  
Camera Modules
1080 x 720, 640 x 480
CSI
Raspberry Pi Camera V2 NOIR
RAW
品牌: Raspberry Pi
系列: Raspberry Pi Camera
原廠包裝數量: 135
子類別: Cameras & Accessories
零件號別名: 113990734 DEV-17282 RASPBERRY PI NOIR CAMERA V2 RPI NOIR CAMERA BOARD 913-2673
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

Camera Module 2 & Camera Module 2 NoIR

Raspberry Pi Camera Module 2 and Camera Module 2 NoIR can take still photographs and high-definition, time-lapse, and slow-motion video. The modules feature a Sony IMX219 8-megapixel sensor that provides high image quality, color fidelity, and low-light performance. These components support 1080p30, 720p60, and VGA90 video modes and still capture. The modules attach via a 15cm ribbon cable to the CSI port on the Raspberry Pi. Accessed through the MMAL and V4L APIs, the cameras work with all models of Raspberry Pi 1, 2, 3, and 4.

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.