2174024-1

TE Connectivity / Raychem
571-2174024-1
2174024-1

製造商:

說明:
LED照明配件與硬體 SOLDERLESS LED SKT TYPE NL2 100 VDC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,890

庫存:
1,890 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1890會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$121.89 NT$121.89
NT$74.21 NT$742.10
NT$68.12 NT$7,152.60
NT$58.08 NT$30,492.00
NT$53.42 NT$54,221.30
NT$52.34 NT$139,224.40
NT$50.91 NT$270,841.20

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: LED照明配件與硬體
RoHS:  
品牌: TE Connectivity / Raychem
直徑: 16.3 mm
用於: COB-L Series LED
長度: 28 mm
安裝風格: Screw
封裝: Tray
產品類型: LED Lighting Mounting Accessories
原廠包裝數量: 35
子類別: LED Lighting
公司名稱: LUMAWISE
類型: Socket Assembly
寬度: 44.1 mm
每件重量: 2.722 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
9405920000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
853661000
KRHTS:
8536610000
TARIC:
8536699099
MXHTS:
8536610400
BRHTS:
85366100
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

LUMAWISE Type NL2 LED Socket for NICHIA COB-L

TE Connectivity's (TE) LUMAWISE Type NL2 LED Socket for NICHIA COB-L is a quick termination connector system specially designed for use with the NICHIA COB-L LEDs. The one-piece connector assembly features TE's poke-in wire termination method for 22AWG to 18AWG solid, 20AWG to 18AWG pre-bonded, and 18AWG stranded wires. Locating features simplify the assembly process and properly position the LED into the socket. The integrated polarization feature enables a secure and lasting connection. When assembled, the Type NL2 socket provides a reliable connection and protects the ceramic LED edges. Designed specifically for chip-on-board LEDs from NICHIA, these sockets are suitable for applications such as retail lighting, commercial downlights, and high bay lighting. TE LED Socket for NICHIA COB-L LEDs is UL recognized to UL 1977 for use in UL 8750 applications and is RoHS compliant.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.