A157

M5Stack
170-A157
A157

製造商:

說明:
相機及相機模塊 Camera Module 8MP for LLM630Kit(sc850sL)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7
可立即送貨
在途量:
10
預期2026/3/9
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,118.60 NT$1,118.60

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 相機及相機模塊
RoHS:  
Camera Modules
MIPI
60 fps
- 30 C
+ 85 C
33.9 mm x 28 mm x 23.5 mm
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 10
子類別: Cameras & Accessories
每件重量: 27.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

A157 CamModule SC850SL Camera Module

M5Stack A157 CamModule SC850SL Camera Module is a high-performance 8MP camera module designed for AI vision applications. This module features the SmartSens SC850SL CMOS sensor and 4K video capture to deliver exceptional image quality even in low-light conditions. The A157 CamModule SC850SL module connects via a 200mm FPC cable using MIPI CSI-2, enabling real-time AI inference with the LLM630 Compute Kit. This module provides low power consumption, AI-ISP image processing, a wide dynamic range (HDR), low read noise, and a high signal-to-noise ratio. The CamModule is equipped with a 200mm FPC for flexible cabling to transmit images to LLM630 via MIPI CSI-2 for real-time AI inference and intelligent analysis. Typical applications include intelligent monitoring, robotic vision, drone inspection, and smart cities.