LED7708

STMicroelectronics
511-LED7708
LED7708

製造商:

說明:
LED照明驅動器IC 16 Ch 85mA LED 3.6 to 36V 250kHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
52 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$170.00 NT$170.00
NT$113.56 NT$1,135.60
NT$105.40 NT$2,635.00
NT$92.48 NT$9,248.00
NT$87.72 NT$21,930.00
NT$78.88 NT$39,440.00
NT$66.64 NT$66,640.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$194.82
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED照明驅動器IC
RoHS:  
16 Output
Boost
85 mA
VFQFPN-48
36 V
3.6 V
250 kHz to 1 MHz
LED7708
- 40 C
+ 150 C
Tray
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
輸入電壓: 3.6 V to 36 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 16 Channel
Pd - 功率消耗 : 500 mW (1/2 W)
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 1560
子類別: Driver ICs
電源電流 - 最大值: 7 mA
類型: LED Driver
每件重量: 104 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.