TLD1211SJFUMA1

Infineon Technologies
726-TLD1211SJFUMA1
TLD1211SJFUMA1

製造商:

說明:
LED照明驅動器IC Infineon Basic LED Driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,486

庫存:
2,486 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$24.48 NT$24.48
NT$17.51 NT$175.10
NT$15.74 NT$393.50
NT$13.77 NT$1,377.00
NT$12.85 NT$3,212.50
NT$12.27 NT$6,135.00
NT$11.83 NT$11,830.00
完整捲(訂購多個2500)
NT$11.02 NT$27,550.00
NT$10.64 NT$79,800.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: LED照明驅動器IC
RoHS:  
1 Output
85 mA
SOIC-8
28 V
28 V
TLD1211
- 40 C
+ 150 C
Constant Current
AEC-Q100
Reel
Cut Tape
品牌: Infineon Technologies
輸入電壓: 28 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 1 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 1.7 mA
零件號別名: TLD1211SJ SP000735204
每件重量: 83 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410000
USHTS:
8542390090
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.