LED1642GWTTR

STMicroelectronics
511-LED1642GWTTR
LED1642GWTTR

製造商:

說明:
LED照明驅動器IC 16 CH LED DVR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5,000
預期2026/2/26
工廠前置作業時間:
48
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$79.90 NT$79.90
NT$59.50 NT$595.00
NT$54.40 NT$1,360.00
NT$48.62 NT$4,862.00
NT$45.90 NT$11,475.00
NT$42.84 NT$21,420.00
NT$36.04 NT$36,040.00
完整捲(訂購多個2500)
NT$33.59 NT$83,975.00
NT$32.88 NT$164,400.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED照明驅動器IC
RoHS:  
16 Output
Boost
40 mA
TSSOP-24
5.5 V
3 V
30 MHz
19 V
LED1642GW
- 40 C
+ 85 C
PWM Dimming, Short Circuit and Thermal Protection
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
輸入電壓: 3 V to 5.5 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 16 Channel
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 10 mA
每件重量: 212 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LED1642GW 16-Channel LED Drivers

STMicroelectronics LED1642GW 16-Channel LED Drivers are low voltage, 16-channel drivers designed for LED panel displays. These 40mA drivers guarantee 20V output driving capability, allowing the user to connect several LEDs in series. In the output stage, 16 regulated current sources provide from 3mA to 40mA constant current to drive the LEDs. The current is programmed through an external resistor and can be adjusted by a 7-bit current gain register in two sub-ranges. The brightness can be adjusted separately for each channel through a 12-bit/16-bit grayscale control. The supply voltage range is between 3V and 5.5V.