ALED7707TR

STMicroelectronics
511-ALED7707TR
ALED7707TR

製造商:

說明:
LED照明驅動器IC 6-row 85 mA LEDs driver with boost regulator for LCD panel backlights

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,217

庫存:
1,217 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$92.48 NT$92.48
NT$69.02 NT$690.20
NT$63.24 NT$1,581.00
NT$56.78 NT$5,678.00
NT$53.72 NT$13,430.00
NT$51.68 NT$25,840.00
NT$46.58 NT$46,580.00
完整捲(訂購多個3000)
NT$43.18 NT$129,540.00
NT$42.50 NT$255,000.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED照明驅動器IC
RoHS:  
6 Output
Boost
85 mA
QFN-EP-24
36 V
4.5 V
250 kHz to 1 MHz
36 V
ALED7707
- 40 C
+ 150 C
Integrated MOSFET
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: TH
輸入電壓: 4.5 V to 36 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 6 Channel
輸出類型: Open Drain
Pd - 功率消耗 : 2.3 W
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
電源電流 - 最大值: 2.8 mA
類型: LED Driver
每件重量: 69 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310075
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ALED7707 LED Drivers

STMicroelectronics ALED7707 LED Drivers consist of an automotive grade (AEC-Q100-compliant) monolithic boost converter and six controlled current generators (rows) specifically designed to supply LED arrays used in the backlighting of LCD panels. This device can manage an output voltage up to 36V (such as 10 white LEDs per row). The generators can be externally programmed to sink up to 85mA and can be dimmed via a PWM signal (1% dimming duty cycle at 1kHz can be managed). STMicroelectronics ALED7707 LED Drivers allow the user to detect and manage the open and shorted LED faults and to let unused rows floating. Basic protections (output overvoltage, internal MOSFET overcurrent and thermal shutdown) are provided.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.