Monolithic Power Systems (MPS) MP3326A 系列 LED照明驅動器IC

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 輸出數 拓撲學 輸出電流 封裝/外殼 電源電壓 - 最大值 電源電壓 - 最小值 操作頻率 系列 最低工作溫度 最高工作溫度 特徵 封裝
Monolithic Power Systems (MPS) LED照明驅動器IC 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface 466庫存量
最少: 1
倍數: 1
: 500

16 Output PWM 80 mA QFN-24 16 V 4.5 V 220 Hz, 250 Hz, 280 Hz, 330 Hz, 1 MHz MP3326A - 40 C + 125 C 10 Addresses Configurable via an External Resistor, 6-Bit Analog Dimming, 12-Bit PWM Dimming, Digital Interface, Fault Indicator, LED Current Configured via an External Resistor, LED Open Protection, LED Short Protection, Over-Temperature Protection, Refresh Signal Output, UVLO Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驅動器IC 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface 無庫存前置作業時間 14 週
最少: 5,000
倍數: 5,000
: 5,000

16 Output PWM 80 mA QFN-24 16 V 4.5 V 220 Hz, 250 Hz, 280 Hz, 330 Hz, 1 MHz MP3326A - 40 C + 125 C 10 Addresses Configurable via an External Resistor, 6-Bit Analog Dimming, 12-Bit PWM Dimming, Digital Interface, Fault Indicator, LED Current Configured via an External Resistor, LED Open Protection, LED Short Protection, Over-Temperature Protection, Refresh Signal Output, UVLO Protection Reel