SMTL3528IR-940

Bivar
749-SMTL3528IR940
SMTL3528IR-940

製造商:

說明:
紅外發射器 3528 SMD LED Top View Package, IR-940

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,600

庫存:
1,600 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$60.52 NT$60.52
NT$43.18 NT$431.80
NT$32.81 NT$3,281.00
NT$28.19 NT$14,095.00
NT$26.69 NT$26,690.00
完整捲(訂購多個2000)
NT$25.40 NT$50,800.00
NT$23.77 NT$95,080.00
NT$22.78 NT$227,800.00

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: 紅外發射器
RoHS:  
SMD/SMT
940 nm
27.5 mW/sr
150 mA
2 V
- 40 C
+ 85 C
PLCC-2
Reel
Cut Tape
品牌: Bivar
濕度敏感: Yes
產品類型: IR Emitters (IR LEDs)
系列: SMTL3528IR
原廠包裝數量: 2000
子類別: Infrared Data Communications
公司名稱: SMTL
視角: 120 deg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541402000
ECCN:
EAR99

Single Color PLCC LEDs

BIVAR Single Color PLCC LEDs are offered in an industry-standard 3020 and 3528 PLCC packages with high luminous intensity and wide viewing angles. These LEDs feature low power consumption, high power efficiency, and excellent long-life reliability for battery-powered equipment. The single-color PLCC LEDs come in a wide variety of colors and intensity combinations to meet illumination needs. These LEDs operate at 5V reverse voltage, ±500V electrostatic discharge classification (HBM), and -40°C to 85°C temperature range. The single-color PLCC LEDs are suitable for small-scale applications such as illumination, general indication, and backlighting.