659-2425-303F

Dialight
645-659-2425-303F
659-2425-303F

製造商:

說明:
LED 面板安裝指示器 DOME RED BLUE 6-30VDC

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
51 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$719.78 NT$719.78
NT$678.98 NT$6,789.80
NT$646.68 NT$64,668.00

商品屬性 屬性值 選擇屬性
Dialight
產品類型: LED 面板安裝指示器
RoHS:  
- 40 C to + 85 C
Panel Mount Indicators
Blue, Red
12.7 mm
SMD/SMT
Wire
20 mA
6 VDC to 30 VDC
400 mcd, 1000 mcd
Dome
659
Bulk
品牌: Dialight
組裝國家: Not Available
擴散國: Not Available
原產國: MX
IP額定值: IP67
外觀顏色: White Diffused
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: LED Panel Mount Indicators
原廠包裝數量: 5
子類別: LED Indication
零件號別名: 6592425303F
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

659 Series Watertight Panel Mount Indicators

Dialight 659 Series Watertight Panel Mount Indicators are LED indicators designed with highly durable watertight housing. These indicators are NEMA 4X certified, RoHS compliant, and IP67-rated. The 659 watertight indicators feature variable voltage, constant intensity, an 18AWG anti-capillary wire connection, 5-in.-lbs mounting torque, and 0.450" maximum panel thickness. These indicators include various voltage options, such as 6VDC to 60VDC  for single color and 6VDC to 30VDC for bi/tri-color. Typical applications include maritime equipment, EV charging, transportation infrastructure, renewable energy systems, and industrial control systems and machinery.