PVL10FWS14

E-Switch
612-PVL10FWS14
PVL10FWS14

製造商:

說明:
LED 面板安裝指示器 10mm Red LED 12V Wired SS IP67

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21

庫存:
21 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$258.40 NT$258.40
NT$238.00 NT$2,380.00
NT$233.92 NT$5,848.00
NT$185.30 NT$9,265.00
NT$167.28 NT$83,640.00
NT$164.90 NT$164,900.00

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: LED 面板安裝指示器
RoHS:  
Indicators
Red
10 mm
Panel Mount, Front
Wire Leads
20 mA
PVL
Bulk
品牌: E-Switch
組裝國家: Not Available
擴散國: Not Available
原產國: CN
IP額定值: IP67
最高工作溫度: + 55 C
最低工作溫度: - 25 C
產品類型: LED Panel Mount Indicators
原廠包裝數量: 50
子類別: LED Indication
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541410000
ECCN:
EAR99

PVL Wired Anti-Vandal Pilot LED Indicators

E-Switch PVL Wired Anti-Vandal Pilot LED Indicators are pilot indicator lights with a nominal lamp life of 40,000 hours. E-Switch PVL Pilot LED Indicators provide IP67 ingress protection and operate over a -25°C to +55°C operating temperature range. The panel cutout diameter ranges from 6mm to 19mm diameter. Applications include audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.

PVL Indicators

E-Switch PVL Pilot Lamp Indicators offer the same tamper resistance as the rest of E-Switch PV series anti-vandal switches, with just the lamp indicator and no switch function. The PVL series features multiple indicator diameters to choose from, starting at 6mm, a solder lug termination and either stainless steel or black body finish options. Lens colors include red, green or blue and multiple illumination voltage options are available.