L99LD21-ADIS

STMicroelectronics
511-L99LD21-ADIS
L99LD21-ADIS

製造商:

說明:
LED 照明開發工具 Led Driver DISCOVERY

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
數量超過8會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,917.14 NT$3,917.14

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED 照明開發工具
RoHS: N
Expansion Boards
L99LD21
L99LD21
L99LD21-ADIS
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543906800
ECCN:
EAR99

LED Front Lighting System Solution

STMicroelectronics LED Front Lighting System Solution offers a wide selection of high- and low-side drivers to turn interior, front and rear lights from higher power “front beam” lamp to low power loads as indicators and rear lights. Car headlights, taillights, and flashers reliability represent a key factor for car drivers and pedestrian safety.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

L99LD21-ADIS Development Board

STMicroelectronics L99LD21-ADIS Development Board evaluates L99LD High-Efficiency Constant Current LED Drivers. This development board drives four independent high brightness LED strings for automotive front lighting applications. The L99LD21-ADIS development board comes in a 100mm x 55mm size and features two soldered L99LD21 flexible LED drivers. STMicroelectronics L99LD21-ADIS Development Board provides two extension headers (2 x 36 pin, 100mm) for quick connection to SPC560B-DIS discovery board. The STSW-L99LD21ADIS GUI software controls the entire system.