SC5012QMLTRT

Semtech
947-SC5012QMLTRT
SC5012QMLTRT

製造商:

說明:
LED照明驅動器IC 4CH, 300MA/CH, HBLED DRIVER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,807

庫存:
11,807 可立即送貨
數量超過11807會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$137.02 NT$137.02
NT$103.70 NT$1,037.00
NT$95.54 NT$2,388.50
NT$86.36 NT$8,636.00
NT$81.94 NT$20,485.00
NT$79.22 NT$39,610.00
NT$76.84 NT$76,840.00
完整捲(訂購多個3000)
NT$69.70 NT$209,100.00
6,000 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Semtech
產品類型: LED照明驅動器IC
RoHS:  
4 Output
Boost
150 mA
MLPQ-24
45 V
4.5 V
200 kHz to 2.2 MHz
65 V
SC501
- 40 C
+ 85 C
I2C Control
Reel
Cut Tape
MouseReel
品牌: Semtech
組裝國家: Not Available
擴散國: Not Available
原產國: MY
開發套件: SC5012QEVB
輸入電壓: 4.5 V to 45 V
安裝風格: SMD/SMT
通道數: 4 Channel
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
類型: High Efficiency LED Driver
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.