STLUX325A

STMicroelectronics
511-STLUX325A
STLUX325A

製造商:

說明:
LED照明驅動器IC Digital controllers for lighting and power conversion applications with up to 6

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 489

庫存:
489 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
數量超過489會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$106.08 NT$106.08
NT$89.76 NT$897.60
NT$85.34 NT$2,133.50
NT$80.24 NT$8,024.00
NT$78.54 NT$19,635.00
NT$77.86 NT$228,908.40
5,880 報價

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED照明驅動器IC
RoHS:  
VFQFPN-32
5.5 V
3 V
STLUX325A
- 40 C
+ 105 C
Tube
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
安裝風格: SMD/SMT
產品: Voltage Controllers
產品類型: LED Lighting Drivers
原廠包裝數量: 2940
子類別: Driver ICs
類型: Digital Power Management
每件重量: 69 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
3A991.a.2

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

STLUX Digital LED Lighting Drivers

STMicroelectronics STLUX™ Digital LED Lighting Drivers are tailored for lighting and power conversion. The STLUX series integrates a digital addressable lighting interface (DALI) for remote control and monitoring and has been successfully integrated into a wide range of architectures and applications. STMicroelectronics STLUX programmable controllers are specifically optimized for lighting applications. The innovative state-machine, event-driven (SMED) digital technology and integrated microcontroller make the STLUX series easily programmable and versatile. The controllers can be configured with application-specific algorithms to optimize the overall system efficiency, enabling high-performance and cost-effective lighting design.

STMicroelectronics STLUXxx5A STLUX Digital LED Lighting Drivers

STMicroelectronics STLUXxx5A STLUX™ Digital LED Lighting Drivers family are tailored for lighting and power conversion applications. The STLUX controllers have been successfully integrated in a wide range of architectures and applications. Starting from simple buck converters for driving multiple LED strings, boost for power factor corrections, half-bridge resonant converters for high power dimmable LED strings and up to full bridge controllers for HID lamp ballasts.
Learn More