HLMP-2670

Broadcom / Avago
630-HLMP-2670
HLMP-2670

製造商:

說明:
LED 棒和陣列 GaP, Red Single Color LED Light Bar

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,228

庫存:
1,228 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$285.01 NT$285.01
NT$214.38 NT$2,143.80
NT$174.95 NT$17,495.00
NT$157.38 NT$75,542.40
NT$152.36 NT$170,643.20

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: LED 棒和陣列
RoHS:  
LED Light Bars
Single
Red
631 nm
90 mcd
30 mA
2.6 V
78 W
HLMP-2
Tube
品牌: Broadcom / Avago
長度: 20.32 mm
工作電源電壓: 6 V
產品類型: LED Bars and Arrays
原廠包裝數量: 160
子類別: LED Indication
寬度: 10.16 mm
每件重量: 5.058 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8531809090
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
原產地分類
原產國:
泰國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

HLCP & HLMP LED Light Bars

Broadcom HLCP and HLMP LED Light Bars are rectangular light sources for various applications requiring a significantly bright light source. The HLCP-x100 and HLMP-2xxx series light bars are available in a choice of colors and feature excellent ON-OFF contrast highlighting large bright, uniform light-emitting areas. The bars are flush mountable and X-Y stackable, configured in single-in-line and dual-inline packages that provide either single or segmented light-emitting areas. The HLCP-x100 series is specialized for low current operation. The Broadcom HLCP and HLMP LED light bars are ideal for business machine message annunciators, telecommunication/front panel process status indicators, PC board identifiers, and bar graphs.