HDSP-4836

Broadcom / Avago
630-HDSP-4836
HDSP-4836

製造商:

說明:
LED 棒和陣列 R/Y/G Light Bar 2.1 3.5 mcd

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 522

庫存:
522 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$231.54 NT$231.54
NT$176.12 NT$1,761.20
NT$141.78 NT$17,013.60
NT$129.54 NT$77,724.00

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: LED 棒和陣列
RoHS:  
LED Light Bars
Red, Yellow, Green
626 nm, 585 nm, 571 nm
3500 mcd, 1900 mcd, 1900 mcd
HDSP
Tube
品牌: Broadcom / Avago
組裝國家: Not Available
擴散國: Not Available
原產國: TH
工作電源電壓: 2.1 V
產品類型: LED Bars and Arrays
原廠包裝數量: 120
子類別: LED Indication
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531809000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.