AEK-LED-21DISM1

STMicroelectronics
511-AEK-LED-21DISM1
AEK-LED-21DISM1

製造商:

說明:
LED 照明開發工具 Digitally controlled LED driver board for automotive lighting applications

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,707.42 NT$2,707.42

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED 照明開發工具
RoHS:  
Driver Kits
L99LD21
5.5 V to 24 V
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
輸出電流: 1.69 A
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: AutoDevKit
每件重量: 74.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

AEK-LED-21DISM1 LED驅動器板

STMicroelectronics AEK-LED-21DISM1數碼控制LED驅動器板依據AutoDevKit倡議設計用於高亮度汽車LED前燈照明應用。此驅動器板可透過兩個內建L99LD21柔性LED驅動器,憑藉高效率增壓控制器和兩個內建降壓轉換器控制四個LED燈條。