LED8102SXTTR

STMicroelectronics
511-LED8102SXTTR
LED8102SXTTR

製造商:

說明:
LED照明驅動器IC 8 Channels LED driver with direct switch control

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,130

庫存:
2,130 可立即送貨
工廠前置作業時間:
48 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$36.38 NT$36.38
NT$26.11 NT$261.10
NT$23.60 NT$590.00
NT$20.81 NT$2,081.00
NT$19.48 NT$4,870.00
NT$18.70 NT$9,350.00
NT$18.02 NT$18,020.00
完整捲(訂購多個2500)
NT$16.73 NT$41,825.00
NT$16.42 NT$123,150.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED照明驅動器IC
RoHS:  
8 Output
Boost, Buck
100 mA
HTSSOP-16
5.5 V
3 V
850 mV to 19 V
LED8102S
- 40 C
+ 150 C
Constant Current
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸入電壓: 3 V to 5.5 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 8 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 16 mA
每件重量: 59.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LED8102S LED陣列驅動器

STMicroelectronics ALED8102S LED陣列驅動器是龐大而單一、低電壓LED驅動器,具有8個低側通道。ALED8102S設計用於提供最高20V輸出驅動能力,實現連續多個LED連接。八個受控電流源提供5mA至100mA恆定電流以驅動LED。電流透過單個外部電阻器進行編程。