STP4CMPQTR

STMicroelectronics
511-STP4CMPQTR
STP4CMPQTR

製造商:

說明:
LED照明驅動器IC 4-Ch LV Constant 30 mA LED Driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,929

庫存:
3,929 可立即送貨
工廠前置作業時間:
48 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$94.86 NT$94.86
NT$71.06 NT$710.60
NT$64.94 NT$1,623.50
NT$58.48 NT$5,848.00
NT$55.08 NT$13,770.00
NT$53.38 NT$26,690.00
NT$51.68 NT$51,680.00
完整捲(訂購多個3000)
NT$48.62 NT$145,860.00
NT$47.26 NT$283,560.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED照明驅動器IC
RoHS:  
4 Output
Charge Pump
30 mA
5.5 V
2.7 V
3.8 V
STP4CMP
- 40 C
+ 85 C
Constant Current
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: TH
擴散國: Not Available
原產國: TH
輸入電壓: 2.7 V to 5.5 V
安裝風格: SMD/SMT
通道數: 4 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
電源電流 - 最大值: 17.2 mA
每件重量: 8.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.