HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.

結果: 413
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 操作方式 輸出電流-通道1 輸出電壓-通道1 輸出功率 輸入電壓 調光 輸出數 安裝風格 長度 寬度 高度 行業 標準 系列 IP額定值
MEAN WELL LED 電源供應器 81.9W 42V 1.95A Adjustable, Dimmable 無庫存前置作業時間 13 週
最少: 1
倍數: 1

Constant Current (CC) 1.95 A 42 VDC 81.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H
MEAN WELL LED 電源供應器 81.6W 48V 1.7A Adjustable, Dimmable 無庫存前置作業時間 13 週
最少: 1
倍數: 1

Constant Current (CC) 1.7 A 48 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H
MEAN WELL HLG-480H-30AB
MEAN WELL LED 電源供應器 O/P +30V16A 無庫存前置作業時間 13 週
最少: 1
倍數: 1

HLG-480H
MEAN WELL HLG-480H-36AB
MEAN WELL LED 電源供應器 O/P +36V13.3A 無庫存前置作業時間 13 週
最少: 1
倍數: 1

HLG-480H
MEAN WELL HLG-600H-12AB
MEAN WELL LED 電源供應器 O/P +12V40A 無庫存前置作業時間 13 週
最少: 1
倍數: 1

HLG-600H
MEAN WELL HLG-600H-15
MEAN WELL LED 電源供應器 O/P +15V36A 無庫存前置作業時間 13 週
最少: 1
倍數: 1

HLG-600H
MEAN WELL HLG-600H-15AB
MEAN WELL LED 電源供應器 O/P +15V36A 無庫存前置作業時間 13 週
最少: 1
倍數: 1

HLG-600H
MEAN WELL HLG-600H-20
MEAN WELL LED 電源供應器 O/P +20V28A 無庫存前置作業時間 13 週
最少: 1
倍數: 1

HLG-600H
MEAN WELL HLG-600H-20AB
MEAN WELL LED 電源供應器 O/P +20V28A 無庫存前置作業時間 13 週
最少: 1
倍數: 1

HLG-600H
MEAN WELL HLG-600H-42
MEAN WELL LED 電源供應器 O/P +42V14.3A 無庫存前置作業時間 13 週
最少: 1
倍數: 1

HLG-600H
MEAN WELL HLG100H-24JB
MEAN WELL LED 電源供應器 96W 24V 4A CC+CV W/ Junction box 暫無庫存
最少: 200
倍數: 1

CV + CC 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL HLG-240H-24JB
MEAN WELL LED 電源供應器 240W 24V 10A CC+CV W/ Junction box 暫無庫存
最少: 200
倍數: 12

CV + CC 10 A 24 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL HLG-80H-24JB
MEAN WELL LED 電源供應器 81.6W 24V 3.4A CC+CV W/ Junction box 暫無庫存
最少: 200
倍數: 16

CV + CC 3.4 A 24 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67